Part Details for DC1332B-C by Analog Devices Inc
Overview of DC1332B-C by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1332B-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0663
|
Newark | Demo Board, Dac, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc2631Acts8-Hm12#pbf, Kit Application Type:Data Converter, Application Sub Type:Dac, Kit Contents:Demo Board Ltc2631Acts8-Hm12#pbf, 14-Conductor Ribbon Cable Rohs Compliant: Yes |Analog Devices DC1332B-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$57.6400 | Buy Now |
DISTI #
161-DC1332B-C-ND
|
DigiKey | DEMO BOARD DAC LTC2631-HM12 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$55.1800 | Buy Now |
DISTI #
584-DC1332B-C
|
Mouser Electronics | Data Conversion IC Development Tools Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/ C Reference RoHS: Compliant | 1 |
|
$55.4200 | Buy Now |
|
Analog Devices Inc | LTC2631A-HM12 Demo Board - 12- Min Qty: 1 Package Multiple: 1 | 43 |
|
$55.1800 | Buy Now |
DISTI #
DC1332B-C
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$52.9700 | Buy Now |