Part Details for DC1401A by Analog Devices Inc
Overview of DC1401A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1401A | Analog Devices | LT3085EDCB Demo Board - Adjust |
Price & Stock for DC1401A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1412
|
Newark | Demo Board, 0.5A, Low Dropout Linear Reg Rohs Compliant: Yes |Analog Devices DC1401A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.8100 | Buy Now |
DISTI #
505-DC1401A-ND
|
DigiKey | BOARD DEMO FOR LT3085EDCB Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$88.9100 | Buy Now |
DISTI #
584-DC1401A
|
Mouser Electronics | Power Management IC Development Tools LT3085EDCB Demo Board - Adjustable 500mA RoHS: Compliant | 5 |
|
$90.9500 | Buy Now |
|
Analog Devices Inc | LT3085EDCB Demo Board - Adjust Package Multiple: 1 | 5 |
|
$88.9100 | Buy Now |
DISTI #
35244223
|
Verical | LT3085EDCB Demo Board, Single Resistor, Low Dropout Regulator, 1.7V ≤ VIN ≤ 25V, VOUT = 1.2V/1.8V/2.5V/3.3V/5V/Adjustable @ 500mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$75.0000 | Buy Now |
DISTI #
DC1401A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$84.7400 | Buy Now |
Part Details for DC1401A
DC1401A CAD Models
DC1401A Part Data Attributes
|
DC1401A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1401A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |