Part Details for DC1425A by Analog Devices Inc
Overview of DC1425A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1425A | Analog Devices | LTC3859A Demo Board - Low IQ, |
Price & Stock for DC1425A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1425A-ND
|
DigiKey | BOARD DEMO FOR LTC3859A Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$185.9000 | Buy Now |
DISTI #
584-DC1425A
|
Mouser Electronics | Power Management IC Development Tools LTC3859A Demo Board - Low IQ, Triple Out RoHS: Compliant | 0 |
|
$189.1600 | Order Now |
|
Analog Devices Inc | LTC3859A Demo Board - Low IQ, Package Multiple: 1 | 157 |
|
$185.9000 | Buy Now |
DISTI #
35244302
|
Verical | LTC3859A Demo Board, Triple Output, Buck/Buck/Boost, 4.5V ≤ VIN ≤ 36V, VOUT1 = 5V @ 5A, VOUT2 = 8.5V @ 3A, VOUT3 = 10V @ 2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 156 |
|
$200.0000 | Buy Now |
DISTI #
DC1425A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$180.8000 | Buy Now |
Part Details for DC1425A
DC1425A CAD Models
DC1425A Part Data Attributes
|
DC1425A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1425A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |