Part Details for DC1451A by Analog Devices Inc
Overview of DC1451A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1451A | Analog Devices | LTC3127EDD Demo Board - 1.2A, |
Price & Stock for DC1451A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DC1451A-ND
|
DigiKey | BOARD DEMO FOR LTC3127EDD Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$117.6500 | Buy Now |
DISTI #
584-DC1451A
|
Mouser Electronics | Power Management IC Development Tools LTC3127EDD Demo Board - 1.2A, 1.2MHz Syn RoHS: Compliant | 7 |
|
$114.8800 | Buy Now |
|
Analog Devices Inc | LTC3127EDD Demo Board - 1.2A, Package Multiple: 1 | 69 |
|
$117.6500 | Buy Now |
DISTI #
DC1451A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$113.0000 | Buy Now |
DISTI #
C1S103101824002
|
Chip1Stop | Power Management Evaluation Development Board Kit RoHS: Compliant Container: Bulk | 5 |
|
$116.0000 | Buy Now |
Part Details for DC1451A
DC1451A CAD Models
DC1451A Part Data Attributes
|
DC1451A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1451A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |