Part Details for DC1460A by Analog Devices Inc
Overview of DC1460A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1460A | Analog Devices | LTC3620EDC Demo Board - Ultral |
Price & Stock for DC1460A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1460A-ND
|
DigiKey | EVAL BOARD BUCK REG LTC3620 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$88.9100 | Buy Now |
DISTI #
584-DC1460A
|
Mouser Electronics | Power Management IC Development Tools LTC3620EDC Demo Board - Ultralow Power RoHS: Compliant | 0 |
|
$88.6600 | Order Now |
|
Analog Devices Inc | LTC3620EDC Demo Board - Ultral Package Multiple: 1 | 98 |
|
$88.9100 | Buy Now |
DISTI #
35243949
|
Verical | LTC3620EDC Demo Board, 2.9V ≤ VIN ≤ 5.5V, VOUT = 1.1V/1.2V/1.8V @ 15mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 98 |
|
$75.0000 | Buy Now |
DISTI #
DC1460A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$84.7400 | Buy Now |
Part Details for DC1460A
DC1460A CAD Models
DC1460A Part Data Attributes
|
DC1460A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1460A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |