There are no models available for this part yet.
Overview of DC14G-00-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DC14G-00-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-DC14G-00-R-ND
|
DigiKey | FIXED IND 150NH Min Qty: 80 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
3335 In Stock |
|
$0.8200 / $0.8900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
3335 Partner Stock |
|
$0.4960 / $0.8900 | Buy Now | ||
DISTI #
000000000005607455
|
Sager | Power Inductors - SMD INDUCTOR, Flat Pac, 150nH, 2 PADS, SMT | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant |
3335 Partner Stock |
|
$0.4960 / $0.8900 | Buy Now |