Part Details for DC1716A by Analog Devices Inc
Overview of DC1716A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1716A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1716A-ND
|
DigiKey | BOARD DELTA SIGMA ADC LTC2473 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$56.1800 | Buy Now |
DISTI #
584-DC1716A
|
Mouser Electronics | Data Conversion IC Development Tools Selectable 208sps/833sps, 16-Bit I2C ?? ADCs with 10ppm/ C Max Precision Reference RoHS: Compliant | 0 |
|
$56.4200 | Order Now |
|
Analog Devices Inc | LTC2473 Demo Board - Selectabl Min Qty: 1 Package Multiple: 1 | 49 |
|
$56.1800 | Buy Now |
DISTI #
35244604
|
Verical | LTC2473 Demo Board, Selectable 208sps/833sps, 16-Bit I2C Delta Sigma ADCs with 10ppm/C Max Precision Reference, (Requires DC2026) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 48 |
|
$50.0000 | Buy Now |
DISTI #
DC1716A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$53.9300 | Buy Now |
Part Details for DC1716A
DC1716A CAD Models
DC1716A Part Data Attributes:
|
DC1716A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1716A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |