Part Details for DC1805A-A by Analog Devices Inc
Overview of DC1805A-A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1805A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1805A-A-ND
|
DigiKey | DEMO BOARD SAR ADC 16BIT 2MSPS Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$176.5500 | Buy Now |
DISTI #
584-DC1805A-A
|
Mouser Electronics | Data Conversion IC Development Tools 16-Bit, 2Msps, Low Power SAR ADC with 96.2dB SNR RoHS: Compliant | 0 |
|
$177.3300 | Order Now |
|
Analog Devices Inc | LTC6362 Demo Board with 2Msps Min Qty: 1 Package Multiple: 1 | 32 |
|
$176.5500 | Buy Now |
DISTI #
35245044
|
Verical | LTC6362 with 2Msps 16-bit LTC2380-16 Demo Board, SAR ADC, LTC6655-5. Requires DC718 or DC2026 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$150.0000 | Buy Now |
DISTI #
DC1805A-A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$169.4800 | Buy Now |
Part Details for DC1805A-A
DC1805A-A CAD Models
DC1805A-A Part Data Attributes:
|
DC1805A-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1805A-A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |