Part Details for DC1832A by Analog Devices Inc
Overview of DC1832A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1832A | Analog Devices | LT3995 Demo Board ? 60V, 3A, 2 |
Price & Stock for DC1832A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1832A-ND
|
DigiKey | EVAL BOARD BUCK REG LT3995 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$202.8400 | Buy Now |
DISTI #
584-DC1832A
|
Mouser Electronics | Power Management IC Development Tools LT3995 Demo Board ? 60V, 3A, 2MHz Step-D RoHS: Compliant | 1 |
|
$206.8800 | Buy Now |
|
Analog Devices Inc | LT3995 Demo Board ? 60V, 3A, 2 Package Multiple: 1 | 219 |
|
$202.8400 | Buy Now |
DISTI #
DC1832A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$197.7400 | Buy Now |