There are no models available for this part yet.
Overview of DC1856A-A by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1856A-A | Analog Devices | LTM4648EY Demo Board - 3.3V 10 | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B |
Price & Stock for DC1856A-A by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-DC1856A-A-ND
|
DigiKey | DEMO BOARD STEP DOWN MODULE REGU Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$96.1200 | Buy Now | |
DISTI #
584-DC1856A-A
|
Mouser Electronics | Power Management IC Development Tools LTM4648EY Demo Board - 3.3V 10A Step-Dow RoHS: Compliant | 1 |
|
$95.9000 | Buy Now | |
Analog Devices Inc | LTM4648EY Demo Board - 3.3V 10 Package Multiple: 1 | 109 |
|
$96.1200 | Buy Now | ||
DISTI #
DC1856A-A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$91.8100 | Buy Now |
CAD Models for DC1856A-A by Analog Devices Inc
Part Data Attributes for DC1856A-A by Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|