Part Details for DC1893A by Analog Devices Inc
Overview of DC1893A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1893A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1893A-ND
|
DigiKey | LT3697EMSE DEMO BOARD - 8V ? VIN Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.5500 | Buy Now |
DISTI #
584-DC1893A
|
Mouser Electronics | Power Management IC Development Tools LT3697EMSE Demo Board - 8V # VIN # 35V, RoHS: Compliant | 0 |
|
$176.9100 | Order Now |
|
Analog Devices Inc | LT3697EMSE Demo Board - 8V # V Min Qty: 1 Package Multiple: 1 | 206 |
|
$176.5500 | Buy Now |
DISTI #
35245698
|
Verical | LT3697EMSE Demo Board, 8V ≤ VIN ≤ 35V, VOUT = 5V at 2.4A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 206 |
|
$201.7714 | Buy Now |
DISTI #
DC1893A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$169.4800 | Buy Now |
Part Details for DC1893A
DC1893A CAD Models
DC1893A Part Data Attributes:
|
DC1893A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1893A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |