Part Details for DC1921A by Analog Devices Inc
Overview of DC1921A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1921A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1921A-ND
|
DigiKey | EVAL BOARD BUCK REG LTC3375 Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$129.4800 | Buy Now |
DISTI #
584-DC1921A
|
Mouser Electronics | Power Management IC Development Tools 8-Channel Programmable, Parallelable 1A Buck DC/DCs RoHS: Compliant | 0 |
|
$130.0500 | Order Now |
|
Analog Devices Inc | LTC3375EUK Demo Board ? 8-Chan Min Qty: 1 Package Multiple: 1 | 110 |
|
$129.4800 | Buy Now |
DISTI #
DC1921A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$124.3000 | Buy Now |
Part Details for DC1921A
DC1921A CAD Models
DC1921A Part Data Attributes:
|
DC1921A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1921A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |