Part Details for DC1928A by Analog Devices Inc
Overview of DC1928A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1928A | Analog Devices | LTC3867EUF Demo Board - 18V ? |
Price & Stock for DC1928A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1928A-ND
|
DigiKey | LTC3867EUF DEMO BOARD - 18V ? VI Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$157.5700 | Buy Now |
DISTI #
584-DC1928A
|
Mouser Electronics | Power Management IC Development Tools LTC3867EUF Demo Board - 18V ? Vin ? 36V, RoHS: Compliant | 1 |
|
$159.6000 | Buy Now |
|
Analog Devices Inc | LTC3867EUF Demo Board - 18V ? Package Multiple: 1 | 129 |
|
$157.5700 | Buy Now |
DISTI #
35245782
|
Verical | LTC3867EUF DC to DC Controller 11.76VDC to 12.24VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 128 |
|
$156.9400 | Buy Now |
DISTI #
DC1928A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$152.5400 | Buy Now |
Part Details for DC1928A
DC1928A CAD Models
DC1928A Part Data Attributes
|
DC1928A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1928A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |