There are no models available for this part yet.
Overview of DC1CU3L by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for DC1CU3L by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK4230
|
Newark | Dc1Cu3L,3.0A Mcb, C Char |Altech DC1CU3L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7500 / $36.1500 | Buy Now | |
DISTI #
845-DC1CU3L
|
Mouser Electronics | Circuit Breakers DC1CU30L,30A MCB, C CHAR | 0 |
|
$33.9600 | Order Now | |
DISTI #
70076861
|
RS | Mini Circuit Breaker, C-Trip, 1 Pole, 3A, 125/250VDC, Screw, IP20, DIN, L Series | Altech Corp DC1CU3L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4400 / $34.3000 | RFQ | |
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 1C3DL as an alternate RoHS: Compliant | 0 |
|
$22.3500 / $29.5900 | Buy Now | ||
DISTI #
10107732
|
TestEquity LLC | Altech DC1CU3L Circuit Breaker, Miniature, 3.0A, C-Trip, 1 Pole, 125VDC, UL489 | 0 |
|
$32.3300 | Buy Now |
CAD Models for DC1CU3L by Altech Corporation
Part Data Attributes for DC1CU3L by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Altech
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
17.5 mm
|
Body Height
|
60 mm
|
Body Length or Diameter
|
109 mm
|
Circuit Function
|
TRIP
|
Circuit Protection Type
|
THERMAL MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
IP20
|
Mounting Feature
|
DIN RAIL
|
Number of Poles
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
3 A
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CE, CUL, UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP ON
|