Part Details for DC2027A-A by Analog Devices Inc
Overview of DC2027A-A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2027A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1470
|
Newark | Ltc4364De-1 Demoboard, 12V Surge Stop |Analog Devices DC2027A-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3900 | Buy Now |
DISTI #
DC2027A-A-ND
|
DigiKey | BOARD DEMO LTC4364-1 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$70.6200 | Buy Now |
DISTI #
584-DC2027A-A
|
Mouser Electronics | Power Management IC Development Tools Surge Stopper with Ideal Diode RoHS: Compliant | 6 |
|
$70.9300 | Buy Now |
|
Analog Devices Inc | LTC4364HDE-1 DemoBoard: 12V Su Min Qty: 1 Package Multiple: 1 | 113 |
|
$70.6200 | Buy Now |
DISTI #
DC2027A-A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$67.8000 | Buy Now |
DISTI #
C1S103101838926
|
Chip1Stop | Other evaluation and development tools RoHS: Compliant | 5 |
|
$66.7000 | Buy Now |