Part Details for DC21.0024.1111 by Schurter Electronic Components
Overview of DC21.0024.1111 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1111SQ-27N | Coilcraft Inc | General Purpose Inductor | |
1111SQ-33N | Coilcraft Inc | General Purpose Inductor | |
1111SQ-39NJEC | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, Air-Core, 1111, |
Price & Stock for DC21.0024.1111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16J2200
|
Newark | Conn, Iec Power Entry Module, Plug, 10A, Connector Type:Iec C14, Current Rating:11A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter DC21.0024.1111 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9700 / $15.3900 | Buy Now |
DISTI #
486-2253-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
500 In Stock |
|
$10.6850 / $16.6200 | Buy Now |
DISTI #
DC21.0024.1111
|
Avnet Americas | DC21 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: DC21.0024.1111) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 14 Weeks, 3 Days Container: Box | 0 |
|
$10.4286 / $12.2289 | Buy Now |
DISTI #
693-DC21.0024.1111
|
Mouser Electronics | AC Power Entry Modules Green ill 2-Pole 10A w/ switch RoHS: Compliant | 90 |
|
$10.6800 / $14.9200 | Buy Now |
DISTI #
70080144
|
RS | PwrEntryMod, Switch, Male, IEC, Inlet, Panel/Screw-On, Rear, Quick Connect,2,3.5mm | Schurter DC21.0024.1111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 10 |
|
$10.7000 / $15.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 22 Weeks Container: Box | 0Box |
|
$10.4300 | Buy Now |
|
Onlinecomponents.com | DC21 POWER ENTRY MODUL 10A RoHS: Compliant |
55 In Stock |
|
$10.8900 / $14.1200 | Buy Now |
DISTI #
DC21.0024.1111
|
TME | Connector: AC supply, socket, male, 10A, IEC 60320, C14 (E), THT Min Qty: 1 | 43 |
|
$10.3600 / $13.7100 | Buy Now |
DISTI #
000000000001185282
|
Sager | AC Power Entry Modules Green ill 2-Pole 10A w/ switch Min Qty: 80 | 0 |
|
$10.8200 / $11.7100 | Buy Now |
DISTI #
DC21.0024.1111
|
Avnet Abacus | DC21 POWER ENTRY MODUL 10A (Alt: DC21.0024.1111) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DC21.0024.1111
DC21.0024.1111 CAD Models
DC21.0024.1111 Part Data Attributes
|
DC21.0024.1111
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DC21.0024.1111
Schurter Electronic Components
Mains Power Connector, 10/11A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CUL, IEC 60320-1, IEC 61058-1, UL, VDE | |
Body Breadth | 1.25 inch | |
Body Depth | 1.5 inch | |
Body Length | 2.04 inch | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC; CSA | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for DC21.0024.1111
This table gives cross-reference parts and alternative options found for DC21.0024.1111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC21.0024.1111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EAC333S | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Receptacle, | Switchcraft Conxall | DC21.0024.1111 vs EAC333S |
1061-X-2220-A-3 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | DC21.0024.1111 vs 1061-X-2220-A-3 |