Part Details for DC2106B-B by Analog Devices Inc
Overview of DC2106B-B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2106B-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2106B-B-ND
|
DigiKey | DEMO BOARD LTM4676AEY Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$183.9100 | Buy Now |
DISTI #
584-DC2106B-B
|
Mouser Electronics | Power Management IC Development Tools Dual 13A or Single 26A ?Module Regulator with Digital Power System Management RoHS: Compliant | 4 |
|
$183.9100 | Buy Now |
|
Analog Devices Inc | LTM4676AEY Demo Board: 130A = Min Qty: 1 Package Multiple: 1 | 10 |
|
$183.9100 | Buy Now |
|
Ameya Holding Limited | 10 |
|
RFQ | ||
DISTI #
DC2106B-B
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$176.5500 | Buy Now |
Part Details for DC2106B-B
DC2106B-B CAD Models
DC2106B-B Part Data Attributes:
|
DC2106B-B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2106B-B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |