Part Details for DC2247A by Analog Devices Inc
Overview of DC2247A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2247A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DC2247A-ND
|
DigiKey | DEMO BOARD FOR LT3922 Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$176.5500 | Buy Now |
DISTI #
584-DC2247A
|
Mouser Electronics | LED Lighting Development Tools LT3922 Demo Board - 7V to 28V Input for RoHS: Compliant | 3 |
|
$177.3300 | Buy Now |
|
Analog Devices Inc | LT3922 Demo Board - 7V to 28V Min Qty: 1 Package Multiple: 1 | 176 |
|
$176.5500 | Buy Now |
DISTI #
DC2247A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$169.4800 | Buy Now |
Part Details for DC2247A
DC2247A CAD Models
DC2247A Part Data Attributes
|
DC2247A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2247A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |