Part Details for DC2268A-B by Analog Devices Inc
Overview of DC2268A-B by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2268A-B | Analog Devices | LTM4620A Demo Board - Dual 13A | |
DC2268A-F | Analog Devices | LTM4630A Demo Board - Dual 18A | |
DC2268A-E | Analog Devices | LTM4630EY-1 Demo Board - Dual |
Price & Stock for DC2268A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2268A-B-ND
|
DigiKey | EVAL BOARD FOR LTM4620A Min Qty: 1 Lead time: 39 Weeks Container: Box | Temporarily Out of Stock |
|
$77.3500 | Buy Now |
DISTI #
584-DC2268A-B
|
Mouser Electronics | Power Management IC Development Tools LTM4620A Demo Board - Dual 13A or Single RoHS: Compliant | 0 |
|
$76.5000 | Order Now |
|
Analog Devices Inc | LTM4620A Demo Board - Dual 13A Package Multiple: 1 | 0 |
|
$77.3500 | Buy Now |
DISTI #
DC2268A-B
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$73.4400 | Buy Now |
Part Details for DC2268A-B
DC2268A-B CAD Models
DC2268A-B Part Data Attributes
|
DC2268A-B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2268A-B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |