There are no models available for this part yet.
Overview of DC2345A by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2345A | Analog Devices | LT8391EFE Demo Board - 4V to 6 |
Price & Stock for DC2345A by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM1501
|
Newark | Demo Board, Syn Buck-Boost, 25V, 2A Rohs Compliant: Yes |Analog Devices DC2345A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.9200 | Buy Now | |
DISTI #
DC2345A-ND
|
DigiKey | DEMO BOARD FOR LT8391EFE Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$174.5800 | Buy Now | |
DISTI #
584-DC2345A
|
Mouser Electronics | LED Lighting Development Tools LT8391EFE Demo Board - 4V to 60V Input d RoHS: Compliant | 3 |
|
$176.5500 | Buy Now | |
Analog Devices Inc | LT8391EFE Demo Board - 4V to 6 Package Multiple: 1 | 12 |
|
$174.5800 | Buy Now | ||
DISTI #
DC2345A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$169.4800 | Buy Now | |
DISTI #
C1S424500852228
|
Chip1Stop | Data Conversion Evaluation Development Board Kit RoHS: Compliant pbFree: Yes Container: Bulk | 5 |
|
$171.0000 | Buy Now |
CAD Models for DC2345A by Analog Devices Inc
Part Data Attributes for DC2345A by Analog Devices Inc
DC2345A
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
DC2345AAnalog Devices IncVS
-