Part Details for DC2351A by Analog Devices Inc
Overview of DC2351A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2351A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0800
|
Newark | Demo Board, Sync Buck/Boost Converter, Silicon Manufacturer:Analog Devices, Silicon Core Number:Lt8228Efe#pbf, Kit Application Type:Power Management, Application Sub Type:Synchronous Buck-Boost Converter, Product Range:- Rohs Compliant: Yes |Analog Devices DC2351A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$326.3900 | Buy Now |
DISTI #
505-DC2351A-ND
|
DigiKey | EVAL BOARD FOR LT8228 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$310.7300 | Buy Now |
DISTI #
584-DC2351A
|
Mouser Electronics | Power Management IC Development Tools Bidirectional Synchronous 100V Buck/Boost Controller with Reverse Supply, Reverse Current and Fault Protection RoHS: Compliant | 3 |
|
$313.8400 | Buy Now |
|
Analog Devices Inc | LT8228 Demo Board Min Qty: 1 Package Multiple: 1 | 79 |
|
$310.7300 | Buy Now |
DISTI #
DC2351A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$310.7300 | Buy Now |