There are no models available for this part yet.
Overview of DC2374B by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2374B | Analog Devices | LTC4013 Demo Board - 60V Synch |
Price & Stock for DC2374B by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK0806
|
Newark | Demo Board, Battery Charger, Kit Application Type:Power Management - Battery, Application Sub Type:Lead-Acid/Li-Ion Battery Charger, Silicon Core Number:Ltc4013Eufd#pbf, Silicon Manufacturer:Analog Devices, Product Range:- Rohs Compliant: Yes |Analog Devices DC2374B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$95.8400 | Buy Now | |
DISTI #
505-DC2374B-ND
|
DigiKey | DEMO BOARD FOR LTC4013 Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$90.0600 | Buy Now | |
DISTI #
584-DC2374B
|
Mouser Electronics | Power Management IC Development Tools LTC4013 Demo Board - 60V Synchronous Buc RoHS: Compliant | 5 |
|
$92.1500 | Buy Now | |
Analog Devices Inc | LTC4013 Demo Board - 60V Synch Package Multiple: 1 | 37 |
|
$90.0600 | Buy Now | ||
DISTI #
DC2374B
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$85.8700 | Buy Now | |
DISTI #
C1S103101837264
|
Chip1Stop | Power Management Evaluation Development Board Kit RoHS: Compliant Container: Bulk | 5 |
|
$86.4000 | Buy Now |
CAD Models for DC2374B by Analog Devices Inc
Part Data Attributes for DC2374B by Analog Devices Inc
DC2374B
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
DC2374BAnalog Devices IncVS
-