Part Details for DC2376A-A by Analog Devices Inc
Overview of DC2376A-A by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2376A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0807
|
Newark | Demonstration Kit, Dac, 16 Bit, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc2664Iuh-16, Kit Application Type:Data Converter, Application Sub Type:Dac, Kit Contents:Demonstration Board Ltc2664Iuh-16, Ribbon Cable Rohs Compliant: Yes |Analog Devices DC2376A-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$91.8100 | Buy Now |
DISTI #
DC2376A-A-ND
|
DigiKey | EVAL BOARD FOR LTC2664-16 Min Qty: 1 Lead time: 8 Weeks Container: Box |
15 In Stock |
|
$88.2800 | Buy Now |
DISTI #
584-DC2376A-A
|
Mouser Electronics | Data Conversion IC Development Tools Quad 16-Bit/12-Bit 10V VOUT SoftSpan DACs with 10ppm/ C Max Reference RoHS: Compliant | 7 |
|
$88.2800 | Buy Now |
|
Analog Devices Inc | LTC2664-16 Demo Board - Quad 1 Min Qty: 1 Package Multiple: 1 | 208 |
|
$88.2800 | Buy Now |
DISTI #
35219498
|
Verical | LTC2664-16 Demo Board, Quad 16-Bit ±10V VOUT SoftSpan DAC with 10ppm/°C Max Reference (Requires DC2026 or DC590) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 205 |
|
$75.0000 | Buy Now |
|
Ameya Holding Limited | 208 |
|
RFQ | ||
DISTI #
DC2376A-A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$84.7400 | Buy Now |
DISTI #
C1S103101868176
|
Chip1Stop | Data Conversion Evaluation Development Board Kit RoHS: Compliant | 5 |
|
$84.0000 | Buy Now |
Part Details for DC2376A-A
DC2376A-A CAD Models
DC2376A-A Part Data Attributes
|
DC2376A-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2376A-A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |