There are no models available for this part yet.
Overview of DC2630A by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2630A | Analog Devices | LT3966 Demo | I2C Quad Boost L |
Price & Stock for DC2630A by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK0863
|
Newark | Demonstration Board, Led Driver, Device Topology:Boost, No. Of Outputs:4Outputs, Output Current:125Ma, Output Voltage:57V, Input Voltage Min:9V, Input Voltage Max:36V, Core Chip:Lt3966Euj#pbf, Dimming Control Type:Pwm Rohs Compliant: Yes |Analog Devices DC2630A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.1000 | Buy Now | |
DISTI #
505-DC2630A-ND
|
DigiKey | LT3966 DEMO I2C QUAD BOOST LED Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$174.5800 | Buy Now | |
DISTI #
584-DC2630A
|
Mouser Electronics | LED Lighting Development Tools LT3966 Demo I2C Quad Boost LED Drvr RoHS: Compliant | 3 |
|
$177.0200 | Buy Now | |
Analog Devices Inc | LT3966 Demo | I2C Quad Boost L Package Multiple: 1 | 7 |
|
$174.5800 | Buy Now | ||
DISTI #
DC2630A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$169.4800 | Buy Now | |
DISTI #
C1S103101571395
|
Chip1Stop | LED Lighting Evaluation Development Board Kit RoHS: Compliant Container: Bulk | 5 |
|
$170.0000 | Buy Now |
CAD Models for DC2630A by Analog Devices Inc
Part Data Attributes for DC2630A by Analog Devices Inc
DC2630A
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
DC2630AAnalog Devices IncVS
-