There are no models available for this part yet.
Overview of DC2645A by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2645A | Analog Devices | 300MHz to 9GHz Hi Linity I/Q D |
Price & Stock for DC2645A by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK0871
|
Newark | Evaluation Board, Iq Demodulator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltc5594, Kit Application Type:Rf/If, Application Sub Type:Iq Demodulator, Kit Contents:Evaluation Board Ltc5594, Product Range:- Rohs Compliant: Yes |Analog Devices DC2645A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$282.0200 | Buy Now | |
DISTI #
505-DC2645A-ND
|
DigiKey | LTC5594 L 300MHZ TO 9GHZ I/Q DEM Min Qty: 1 Lead time: 10 Weeks Container: Box |
7 In Stock |
|
$246.1000 / $282.2100 | Buy Now | |
DISTI #
584-DC2645A
|
Mouser Electronics | RF Development Tools 300MHz to 9GHz Hi Linity I/Q Demodulator RoHS: Compliant | 24 |
|
$278.7900 | Buy Now | |
Analog Devices Inc | 300MHz to 9GHz Hi Linity I/Q D Package Multiple: 1 | 2 |
|
$246.1000 / $282.2100 | Buy Now | ||
DISTI #
DC2645A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$236.2500 | Buy Now | |
DISTI #
C1S103101857091
|
Chip1Stop | RF/Radio Evaluation Development Board Kit RoHS: Compliant Container: Bulk | 4 |
|
$257.0000 | Buy Now |
CAD Models for DC2645A by Analog Devices Inc
Part Data Attributes for DC2645A by Analog Devices Inc
DC2645A
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
DC2645AAnalog Devices IncVS
-