Part Details for DC2672A-B by Analog Devices Inc
Overview of DC2672A-B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
DC2672A-A | Analog Devices | LTM4664 DemoBoard Dual 25A Cor |
Price & Stock for DC2672A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0878
|
Newark | Demonstration Board, Buck Regulator, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ltm4664Ey, Kit Application Type:Power Management, Application Sub Type:Step Down Regulator, Kit Contents:Demonstration Board Ltm4664Ey Rohs Compliant: Yes |Analog Devices DC2672A-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$97.3300 | Buy Now |
DISTI #
161-DC2672A-B-ND
|
DigiKey | LTM4664 DEMOBOARD DUAL 25A CORE Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$94.6800 | Buy Now |
DISTI #
584-DC2672A-B
|
Mouser Electronics | Power Management IC Development Tools 54VIN Dual 25A, Single 50A Module Regulator with Digital Power System Management RoHS: Compliant | 2 |
|
$94.4100 | Buy Now |
|
Analog Devices Inc | LTM4664 DemoBoard Dual 25A Cor Package Multiple: 1 | 142 |
|
$94.6800 | Buy Now |
DISTI #
DC2672A-B
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$90.3900 | Buy Now |
Part Details for DC2672A-B
DC2672A-B CAD Models
DC2672A-B Part Data Attributes
|
DC2672A-B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2672A-B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |