Part Details for DC2681A-A by Analog Devices Inc
Overview of DC2681A-A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC2681A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC2681A-A-ND
|
DigiKey | LTM4645EY DEMO BOARD SINGLE 25A Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$86.9400 | Buy Now |
DISTI #
584-DC2681A-A
|
Mouser Electronics | Power Management IC Development Tools 25A DC/DC Step-Down Module Regulator RoHS: Compliant | 0 |
|
$86.9300 | Order Now |
DISTI #
V99:2348_22595376
|
Arrow Electronics | LTM4645 25A DC/DC Step-Down uModule Regulator RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Americas - 1 |
|
$21.6400 / $89.4552 | Buy Now |
|
Analog Devices Inc | LTM4645EY Demo board Single 25 Min Qty: 1 Package Multiple: 1 | 256 |
|
$86.9400 | Buy Now |
|
Ameya Holding Limited | 256 |
|
RFQ | ||
DISTI #
DC2681A-A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$83.4600 | Buy Now |
Part Details for DC2681A-A
DC2681A-A CAD Models
DC2681A-A Part Data Attributes:
|
DC2681A-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC2681A-A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |