Part Details for DC2879A by Analog Devices Inc
Overview of DC2879A by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2879A | Analog Devices | LTM4660 DemoBoard High Density |
Price & Stock for DC2879A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1544
|
Newark | Demo Board, Micro Module Dc-Dc Buck Conv Rohs Compliant: Yes |Analog Devices DC2879A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.9300 | Buy Now |
DISTI #
505-DC2879A-ND
|
DigiKey | EVAL BOARD FOR LTM4660 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9 In Stock |
|
$94.6800 | Buy Now |
DISTI #
584-DC2879A
|
Mouser Electronics | Power Management IC Development Tools LTM4660 DemoBoard High Density, Hybrid RoHS: Compliant | 9 |
|
$94.1600 | Buy Now |
|
Analog Devices Inc | LTM4660 DemoBoard High Density Package Multiple: 1 | 85 |
|
$94.6800 | Buy Now |
DISTI #
61734402
|
Verical | LTM4660 DC to DC Converter and Switching Regulator Module 12VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 83 |
|
$95.6000 | Buy Now |
DISTI #
61667488
|
Verical | LTM4660 DC to DC Converter and Switching Regulator Module 12VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 3 |
|
$95.6000 | Buy Now |
DISTI #
DC2879A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$90.3900 | Buy Now |