Part Details for DC53-14W07PN by Conesys
Overview of DC53-14W07PN by Conesys
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC536A-B | Analog Devices | LTC4211 Demoboard - Hot Swap C | |
DC539B | Analog Devices | LTC5509ESC6 - 3 GHz RF Power D | |
DC539A | Analog Devices | LTC5508ESC6 - 7GHz RF Power De |
Price & Stock for DC53-14W07PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC53-14W07PN
|
Avnet Americas | CONN 26482 CIRC PIN 7 POS CRMP ST CBL MNT - Bulk (Alt: DC53-14W07PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |