Part Details for DC539A by Analog Devices Inc
Overview of DC539A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC539A | Analog Devices | LTC5508ESC6 - 7GHz RF Power De |
Price & Stock for DC539A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC539A-ND
|
DigiKey | EVAL BOARD FOR LTC5508ESC6 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$135.8220 / $136.1400 | Buy Now |
DISTI #
584-DC539A
|
Mouser Electronics | RF Development Tools LTC5508ESC6 - 7GHz RF Power Detector RoHS: Compliant | 2 |
|
$135.7000 | Buy Now |
|
Analog Devices Inc | LTC5508ESC6 - 7GHz RF Power De Package Multiple: 1 | 16 |
|
$135.3600 / $136.1400 | Buy Now |
DISTI #
DC539A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$129.9400 | Buy Now |
Part Details for DC539A
DC539A CAD Models
DC539A Part Data Attributes
|
DC539A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC539A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |