Part Details for DC558A by Analog Devices Inc
Overview of DC558A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC558A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC558A-ND
|
DigiKey | LTC3731CUH 3-PHASE HIGH EFFICIEN Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$349.5700 | Buy Now |
DISTI #
584-DC558A
|
Mouser Electronics | Power Management IC Development Tools LTC3731CUH - 3-Phase High Efficiency DC/ RoHS: Compliant | 3 |
|
$349.5800 | Buy Now |
|
Analog Devices Inc | LTC3731CUH - 3-Phase High Effi Min Qty: 1 Package Multiple: 1 | 121 |
|
$291.3100 / $349.5700 | Buy Now |
DISTI #
59273884
|
Verical | LTC3731CUH Demo Board, 3-Phase, VIN = 5V to 14V, VOUT = 1.5V/60A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 120 |
|
$416.1571 | Buy Now |
DISTI #
DC558A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$349.5700 | Buy Now |
Part Details for DC558A
DC558A CAD Models
DC558A Part Data Attributes
|
DC558A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC558A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |