There are no models available for this part yet.
Overview of DC56-51PBWA/A by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC569B | Analog Devices | LTC4054ES5-4.2 - Li-Ion Batter | |
DC567A | Analog Devices | LTC4053EMSE-4.2 LTC4410ES6 - U | |
DC566A-C | Analog Devices | LTC6910-3CTS8 - Digitally Cont |
Price & Stock for DC56-51PBWA/A by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000002414468
|
Sager | LED Displays & Accessories Blue diffused 2 Digit | 0 |
|
Buy Now |
CAD Models for DC56-51PBWA/A by Kingbright
Part Data Attributes for DC56-51PBWA/A by Kingbright
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-18
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Kingbright
|
Additional Feature
|
IC COMPATIBLE
|
Color
|
BLUE
|
Configuration
|
COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT
|
Display Height
|
14.22 mm
|
Forward Current-Max
|
0.03 A
|
Number of Functions
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|