Part Details for DC61-10673A by Samsung Semiconductor
Overview of DC61-10673A by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC617A | Analog Devices | LT3781EG LTC1698EGN LT1783CS5 | |
DC616A | Analog Devices | LTC3425EUH - 4MHz, Polyphase S | |
DC614A | Analog Devices | LT3434IFE - 60V 3A 200kHz Step |
Price & Stock for DC61-10673A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6410
|
Newark | Cap Drain |Samsung DC61-10673A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9500 | Buy Now |