Part Details for DC61-10SLW3PN by Conesys
Overview of DC61-10SLW3PN by Conesys
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC617A | Analog Devices | LT3781EG LTC1698EGN LT1783CS5 | |
DC616A | Analog Devices | LTC3425EUH - 4MHz, Polyphase S | |
DC614A | Analog Devices | LT3434IFE - 60V 3A 200kHz Step |
Price & Stock for DC61-10SLW3PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC61-10SLW3PN
|
Avnet Americas | CONN 5015 CIRC PIN 3 POS CRMP ST WALL MNT - Bulk (Alt: DC61-10SLW3PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |