Part Details for DC627A-B by Analog Devices Inc
Overview of DC627A-B by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC627A-B | Analog Devices | LT3461AES6 - Boost Converter, | |
DC627A-A | Analog Devices | LT3461ES6 - Boost Converter, V |
Price & Stock for DC627A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC627A-B-ND
|
DigiKey | BOARD DEMO FOR LT3461AES6 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$97.5500 | Buy Now |
DISTI #
584-DC627A-B
|
Mouser Electronics | Power Management IC Development Tools LT3461AES6 - Boost Converter, Vin = 3V - RoHS: Compliant | 0 |
|
$97.1000 | Order Now |
|
Analog Devices Inc | LT3461AES6 - Boost Converter, Package Multiple: 1 | 132 |
|
$97.1100 / $97.5500 | Buy Now |
DISTI #
DC627A-B
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$93.2200 | Buy Now |
Part Details for DC627A-B
DC627A-B CAD Models
DC627A-B Part Data Attributes
|
DC627A-B
Analog Devices Inc
Buy Now
|
Compare Parts:
DC627A-B
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |