Part Details for DC634A by Analog Devices Inc
Overview of DC634A by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC634A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC634A-ND
|
DigiKey | BOARD EVAL FOR LT1930AES5 Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$92.2900 | Buy Now |
DISTI #
584-DC634A
|
Mouser Electronics | Power Management IC Development Tools LT1930AES5 - Avalanche Photodiode Bias S RoHS: Compliant | 0 |
|
$92.6900 | Order Now |
|
Analog Devices Inc | LT1930AES5 - Avalanche Photodi Min Qty: 1 Package Multiple: 1 | 8 |
|
$92.2900 | Buy Now |
DISTI #
35245110
|
Verical | LT1930AES5 Demo Board, APD Bias Supply, 3V to 5.5V Input, VOUT = 30V to 90V @ Up to 2mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$75.0000 | Buy Now |
|
Ameya Holding Limited | 8 |
|
RFQ | ||
DISTI #
DC634A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$88.6000 | Buy Now |
DISTI #
C1S103101822156
|
Chip1Stop | Data Conversion Evaluation Development Board Kit RoHS: Compliant | 5 |
|
$87.8000 | Buy Now |
Part Details for DC634A
DC634A CAD Models
DC634A Part Data Attributes
|
DC634A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC634A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |