Part Details for DC645A by Analog Devices Inc
Overview of DC645A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC645A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC645A-ND
|
DigiKey | LTC3408EDD - WCDMA CELLULAR PHON Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$97.1000 | Buy Now |
DISTI #
584-DC645A
|
Mouser Electronics | Power Management IC Development Tools LTC3408EDD - WCDMA Cellular Phone Buck R RoHS: Compliant | 0 |
|
$97.1000 | Order Now |
|
Analog Devices Inc | LTC3408EDD - WCDMA Cellular Ph Min Qty: 1 Package Multiple: 1 | 118 |
|
$97.1000 / $97.1100 | Buy Now |
DISTI #
35245777
|
Verical | LTC3408EDD DC to DC Converter and Switching Regulator Chip 0.3VDC to 3.5VDC Output Demonstration Circuit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 118 |
|
$110.9714 | Buy Now |
|
Ameya Holding Limited | 118 |
|
RFQ | ||
DISTI #
DC645A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$93.2200 | Buy Now |
Part Details for DC645A
DC645A CAD Models
DC645A Part Data Attributes:
|
DC645A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC645A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |