Part Details for DC66-00470B by Samsung Semiconductor
Overview of DC66-00470B by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC661A-A | Analog Devices | LT3468ES5 - Photoflash Capacit | |
DC661A-B | Analog Devices | LT3468ES5-1 - Photoflash Capac | |
DC665A | Analog Devices | LT4220EGN - + / - 12V, 2A Hot |
Price & Stock for DC66-00470B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0776
|
Newark | Damper Shock |Samsung DC66-00470B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2200 | Buy Now |