Part Details for DC95F103W by Amphenol Corporation
Overview of DC95F103W by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC95F103W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC95F103W
|
Avnet Americas | Thermistor NTC 10k Ohm 2-Pin Radial Bulk - Bulk (Alt: DC95F103W) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0353 / $3.8454 | Buy Now |
DISTI #
527-DC95F103W
|
Mouser Electronics | NTC Thermistors 10KOhm +/-.2C Epoxy Interchangeable Chip RoHS: Not Compliant | 576 |
|
$3.1100 / $5.5200 | Buy Now |
DISTI #
63001334
|
Verical | Thermistor NTC 10K Ohm 2-Pin Radial Bulk Min Qty: 15 Package Multiple: 5 Date Code: 2222 | Americas - 890 |
|
$6.2500 | Buy Now |
DISTI #
65090720
|
Verical | Thermistor NTC 10K Ohm 2-Pin Radial Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2247 | Americas - 100 |
|
$3.3070 / $4.1890 | Buy Now |
DISTI #
DC95F103W
|
TTI | NTC Thermistors 10KOhm +/-.2C Epoxy Interchangeable Chip Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1484 In Stock |
|
$3.0900 / $4.4500 | Buy Now |
DISTI #
DC95F103W
|
Avnet Americas | Thermistor NTC 10k Ohm 2-Pin Radial Bulk - Bulk (Alt: DC95F103W) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0353 / $3.8454 | Buy Now |
Part Details for DC95F103W
DC95F103W CAD Models
DC95F103W Part Data Attributes:
|
DC95F103W
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DC95F103W
Amphenol Corporation
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -80 °C | |
Package Diameter | 2.4 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.075 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |