There are no models available for this part yet.
Overview of DC95F103ZN by Amphenol Advanced Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DC95F103ZN by Amphenol Advanced Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87X4503
|
Newark | Thermistor, Ntc, 10K, Wire Leaded, Resistance (25°C):10Kohm, Product Range:Dc95 Series, B-Constant:3969K, Operating Temperature Min:-80°C, Operating Temperature Max:150°C, Thermistor Mounting:Through Hole Rohs Compliant: Yes |Amphenol Advanced Sensors DC95F103ZN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1600 | Buy Now | |
DISTI #
95AJ7554
|
Newark | Ntc Thermistor, 10Kohm, Wire Leaded Rohs Compliant: Yes |Amphenol Advanced Sensors DC95F103ZN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4900 / $8.7500 | Buy Now | |
DISTI #
71287016
|
RS | Sensor, Epoxy Coated, 0.012 | Amphenol Advanced Sensors DC95F103ZN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9200 / $6.9600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$5.0500 | Buy Now | ||
DISTI #
AASDC95F103ZN
|
Heilind Electronics | EPOXY COATED, 0.012OD LEADS, | Americas - 0 in Stock |
|
Buy Now |