Part Details for DC95F202VN by Amphenol Corporation
Overview of DC95F202VN by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC95F202VN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X1478
|
Avnet Americas | NTC epoxy coated interchangeable thermistor, 0.012"OD leads, 2KO ?0.1?C from 0?C-70?C - Bulk (Alt: 47X1478) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 279 Partner Stock |
|
$4.7700 / $6.9000 | Buy Now |
DISTI #
DC95F202VN
|
Avnet Americas | NTC epoxy coated interchangeable thermistor, 0.012"OD leads, 2KO ?0.1?C from 0?C-70?C - Bulk (Alt: DC95F202VN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.0232 | Buy Now |
DISTI #
527-DC95F202VN
|
Mouser Electronics | NTC Thermistors 2KOhm +/-.1C Epoxy Interchangeable Chip RoHS: Compliant | 476 |
|
$3.6300 / $6.6500 | Buy Now |
DISTI #
DC95F202VN
|
Avnet Abacus | NTC epoxy coated interchangeable thermistor, 0.012OD leads, 2KO �0.1�C from 0�C-70�C" (Alt: DC95F202VN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DC95F202VN
DC95F202VN CAD Models
DC95F202VN Part Data Attributes
|
DC95F202VN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DC95F202VN
Amphenol Corporation
NTC Thermistor, 2000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -80 °C | |
Package Diameter | 2.4 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.075 W | |
Rated Temperature | 25 °C | |
Resistance | 2000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |