Part Details for DC95F202WN by Amphenol Advanced Sensors
Overview of DC95F202WN by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC95F202WN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X1479
|
Newark | Thermistor, Ntc, 2K, Wire Leaded, Resistance (25°C):2Kohm, Product Range:Dc95 Series, B-Constant:3969K, Operating Temperature Min:-80°C, Operating Temperature Max:150°C, Thermistor Mounting:Through Hole Rohs Compliant: Yes |Amphenol Advanced Sensors DC95F202WN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4200 | Buy Now |
DISTI #
70681753
|
RS | Interchangeable Chip +/- .2oC (0oC - 70oC), RoHS compliant | Amphenol Advanced Sensors DC95F202WN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$3.2700 | Buy Now |
DISTI #
AASDC95F202WN
|
Heilind Electronics | EPOXY COATED, 0.012OD LEADS, 2 | Americas - 0 in Stock |
|
Buy Now |