There are no models available for this part yet.
Overview of DC95F232VN by Amphenol Advanced Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DC95F232VN by Amphenol Advanced Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47X1480
|
Newark | Thermistor, Ntc, 2K252, Wire Leaded, Resistance (25°C):2.252Kohm, Product Range:Dc95 Series, B-Constant:3969K, Operating Temperature Min:-80°C, Operating Temperature Max:150°C, Thermistor Mounting:Through Hole Rohs Compliant: Yes |Amphenol Advanced Sensors DC95F232VN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$2.8500 | Buy Now | |
DISTI #
70681756
|
RS | Interchangeable Chip +/- .1oC (0oC - 70oC), RoHS compliant | Amphenol Advanced Sensors DC95F232VN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$3.4300 | Buy Now | ||
DISTI #
AASDC95F232VN
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.9031 / $4.2750 | Buy Now | ||
DISTI #
36318531
|
Verical | Thermistor NTC 2.252K Ohm 2-Pin Radial Bulk Min Qty: 18 Package Multiple: 1 | Americas - 192 |
|
$3.9915 / $4.4882 | Buy Now |