There are no models available for this part yet.
Overview of DC95Y103VN by Amphenol Advanced Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DC95Y103VN by Amphenol Advanced Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47X1492
|
Newark | Thermistor, Ntc, 10K, Wire Leaded, Resistance (25°C):10Kohm, Product Range:Dc95 Series, B-Constant:3690K, Operating Temperature Min:-80°C, Operating Temperature Max:150°C, Thermistor Mounting:Through Hole Rohs Compliant: Yes |Amphenol Advanced Sensors DC95Y103VN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 471 |
|
$1.9500 | Buy Now | |
DISTI #
70681762
|
RS | Interchangeable Chip +/- .1oC (0oC - 70oC), RoHS compliant | Amphenol Advanced Sensors DC95Y103VN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$3.4300 | Buy Now | ||
DISTI #
AASDC95Y103VN
|
Heilind Electronics | Americas - 375 in Stock |
|
$3.9031 / $4.2750 | Buy Now | ||
DISTI #
26982308
|
Verical | Thermistor NTC 10K Ohm 2-Pin Radial Bulk Min Qty: 26 Package Multiple: 1 | Americas - 471 |
|
$2.6482 / $2.9389 | Buy Now | |
DISTI #
AASDC95Y103VN
|
Interstate Connecting Components | 125 |
|
$3.9031 / $4.2750 | Buy Now |