Part Details for DC95Y103ZN by Amphenol Advanced Sensors
Overview of DC95Y103ZN by Amphenol Advanced Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC95Y103ZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X4511
|
Newark | Thermistor, Ntc, 10K, Wire Leaded, Resistance (25°C):10Kohm, Product Range:Dc95 Series, B-Constant:3690K, Operating Temperature Min:-80°C, Operating Temperature Max:150°C, Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Amphenol Advanced Sensors DC95Y103ZN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 426 |
|
$0.4230 | Buy Now |
DISTI #
70681773
|
RS | Interchangeable Chip +/- .2oC (0oC -100oC), RoHS compliant | Amphenol Advanced Sensors DC95Y103ZN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$5.0500 | Buy Now |
DISTI #
AASDC95Y103ZN
|
Heilind Electronics | EPOXY COATED, 0.012OD LEADS, 1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
26982545
|
Verical | Thermistor NTC 10K Ohm 2-Pin Radial Bulk Min Qty: 119 Package Multiple: 1 | Americas - 426 |
|
$0.6630 / $0.6907 | Buy Now |