Part Details for DCA200UA65 by Sanrex Corporation
Overview of DCA200UA65 by Sanrex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCA200UA65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-DCA200UA65-ND
|
DigiKey | DIODE MODULE GP 650V 200A Min Qty: 9 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$71.3755 / $86.4311 | Buy Now |
DISTI #
197-DCA200UA65
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 600V 200A RoHS: Compliant | 0 |
|
$71.3600 / $86.4200 | Order Now |
|
NAC | FAST&SOFT RECOVERY DIODE 200A/650V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$78.5400 / $84.5800 | Buy Now |