Part Details for DCB502-R12-CW by Visual Communications Company
Overview of DCB502-R12-CW by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DCB502-R12-CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-DCB502-R12-CW-ND
|
DigiKey | LMP T-4 1/2 DC BAY RED 12 VDC CL Min Qty: 25 Lead time: 16 Weeks Container: Bag | Limited Supply - Call |
|
$28.9488 | Buy Now |
DISTI #
606-DCB502-R12-CW
|
Mouser Electronics | LED Lenses LMP T-4 1/2 DC BAY RED 12 VDC CLR LNS RoHS: Compliant | 1 |
|
$24.7400 / $36.0900 | Buy Now |
DISTI #
75412915
|
RS | Lamp, T-4 1/2 DC BAY RED 12 VDC CLR LNS | VCC (Visual Communications Company) DCB502-R12-CW RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$22.1900 | Buy Now |
Part Details for DCB502-R12-CW
DCB502-R12-CW CAD Models
DCB502-R12-CW Part Data Attributes
|
DCB502-R12-CW
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
DCB502-R12-CW
Visual Communications Company
Single Color LED Display Cluster, Red, 15mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Color | RED | |
Configuration | COMMON ANODE, 4 UNITS | |
Display Height | 15 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |