Part Details for DCD-12AFFM-QR8F05 by Amphenol LTW Technology
Overview of DCD-12AFFM-QR8F05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCD-12AFFM-QR8F05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ7925
|
Newark | X-Lok, Large Size, 20A+5A, 12 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw DCD-12AFFM-QR8F05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.9100 / $83.1100 | Buy Now |
DISTI #
1754-DCD-12AFFM-QR8F05-ND
|
DigiKey | X-LOK, LARGE SIZE, 20A+5A, 12 PI Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.8210 | Buy Now |
DISTI #
72119685
|
RS | Connector, XLOK, D SIZE 20A+5A CABLE CONN 12P F CONN F PIN RIGHT ANGLE L=5M | Amphenol LTW Technology DCD-12AFFM-QR8F05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$129.5800 | RFQ |
DISTI #
LTWDCD-12AFFM-QR8F05
|
Heilind Electronics | X-LOK, LARGE SIZE, 20A5A, 12 P F, F, MOLDING, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.1700 / $183.2000 | Buy Now |
DISTI #
LTWDCD-12AFFM-QR8F05
|
Interstate Connecting Components | X-LOK, LARGE SIZE, 20A5A, 12 P F, F, MOLDING, PUSH LOCK | 0 |
|
Buy Now |