Part Details for DCD-12AMEM-LL7A10 by Amphenol LTW Technology
Overview of DCD-12AMEM-LL7A10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCD-12AMEM-LL7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC9968
|
Newark | Ceres, Large Size, 20A+5A, 12 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw DCD-12AMEM-LL7A10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.4700 / $81.3900 | Buy Now |
DISTI #
DCD-12AMEM-LL7A10-ND
|
DigiKey | CBL CIRC 12POS FEM TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.4960 | Buy Now |
DISTI #
71367369
|
RS | Connector, CircularLARGE, FOR LED, MALE CONN.CABLE LOCK 12PIN, M(20A)+F(5A) | Amphenol LTW Technology DCD-12AMEM-LL7A10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.7900 / $93.4900 | RFQ |
DISTI #
LTWDCD-12AMEM-LL7A10
|
Heilind Electronics | CERES, LARGE SIZE, 20A5A, 12 P M, M PWRF SIG, MOLDING, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.0000 / $167.0800 | Buy Now |
DISTI #
LTWDCD-12AMEM-LL7A10
|
Interstate Connecting Components | CERES, LARGE SIZE, 20A5A, 12 P M, M PWRF SIG, MOLDING, 2LOCK | 0 |
|
Buy Now |