Part Details for DCDM9CS by Cinch Connectivity Solutions
Overview of DCDM9CS by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DCDM9CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3299
|
Newark | D-Sub Adapter, 9Pos, Plug-Rcpt, D Sub Connector A:Micro D, Convert From Gender:Plug, Convert From Positions:9Positions, D Sub Connector B:Micro D, Convert To Gender:Receptacle, Convert To Positions:9Positions Rohs Compliant: Yes |Cinch Connectivity Solutions DCDM9CS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$83.1000 / $101.3900 | Buy Now |
DISTI #
116-DCDM9CS-ND
|
DigiKey | DURA-CON, MICRO-D CONNNECTOR SAV Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
9 In Stock |
|
$82.4132 / $102.2600 | Buy Now |
DISTI #
538-DCDM9CS
|
Mouser Electronics | D-Sub Adapters & Gender Changers Dura-Con micro-d Connector 9 pos | 11 |
|
$67.3000 / $98.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$46.0900 / $77.7000 | Buy Now | |
DISTI #
CIMDCDM9CS
|
Interstate Connecting Components | MICRO D CONNECTOR SAVER 9 POS | 0 |
|
$66.4800 / $68.7725 | Buy Now |
|
Powell Electronics | DCDM9CS Dura-Con, micro-d conn Min Qty: 1 | 4 |
|
$73.0600 / $138.5000 | Buy Now |
Part Details for DCDM9CS
DCDM9CS CAD Models
DCDM9CS Part Data Attributes:
|
DCDM9CS
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DCDM9CS
Cinch Connectivity Solutions
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Panel Mount, Male-Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | POLARIZED | |
Body Depth | 0.9 inch | |
Body/Shell Style | PLUG-SOCKET | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |